You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alucia H4i Low Profile CPU Cooler for Intel Sockets -
AK-CC7501BP01
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CC7501BP01
- Order Code:
- CS36567
- Product Range
- Akasa Alucia H4 CPU Cooler
- Also Known As:
- GTIN UPC EAN: 4710679552774
Product Range Selector (Akasa Alucia H4 CPU Cooler)
See all from this product rangeProduct Overview
- Compatible with Intel LGA1150/LGA1151/LGA1156/LGA1200/LGA1700 socket types
- Suitable for processors up to 95W TDP
- 92mm Cooling fan with intelligent PWM control
- Advanced fan blade design with sylish photic blue finish
- Long life ball bearing with approx. 40,000 hour fan life expectancy
- Aluminium heatsink fins and four copper heat pipes
- 800-3600RPM fan speed
- 40CFM Max. airflow
- 4-Pin PWM fan connector
- Includes mounting kit for simple, secure installation
- Dimensions (HxWxD): 29.5x94x94mm
- 2 Year manufacturer warranty
Product Information
- :
- -
- :
- 29.5mm
- :
- 94mm
- :
- 94mm
- :
- 1.16"
- :
- 3.7"
- :
- 3.7"
- :
- Akasa Alucia H4 CPU Cooler
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.70 (£33.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























