You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Intel Socket 1156/775 CPU Cooler for Intel Pentium 4, Core 2 Duo, Core2Quad, Core i3, i5 & i7 up to 95W -
AK-CCE-7104EP
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CCE-7104EP
- Order Code:
- CS19724
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614530454
Product Overview
- Designed for Intel Pentium 4, Core2Duo, Core2Quad, Core i3/i5/i7 CPUs up to 95W
- Ultra quiet enter bearing PWM fan
- Push-pin mounting for easy and reliable retention
- Intel socket LGA1156 and LGA 775 compatible
- 600-3000 rpm fan speed (PWM controlled)
- 55.4 CFM max fan airflow
- 11.7-28.8dB(A) sound
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.93 (£13.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























