You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vegas SSD Mate M.2 SATA / NVMe SSD Enclosure, USB 3.2 Gen 2 -
AK-ENU3M2-06
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-ENU3M2-06
- Order Code:
- CS34406
- Also Known As:
- GTIN UPC EAN: 4710679550404
Product Range Selector (Akasa Vegas)
See all from this product rangeProduct Overview
- Supports a wide range of M.2 drive sizes; accepts 2230, 2242, 2260 & 2280 drives
- Compatible with both SATA and NVMe (PCI-Ex) M.2 SSD drives
- M.2 SATA B+M key / PCI-Ex Gen 3 internal interface (compatible with M key and x2 B+M key)
- USB 3.2 Gen 2 speeds up to 10Gb/s
- Built-in cooling fan with RGB LED backlight
- Easy, tool-free drive installation
- Supports Windows 7/8/10 and Mac OS 10.3+
- Dimensions (HxWxD): 15x28x110mm
Contents
Enclosure, USB-C cable, pouch and user guide
Product Information
- :
- Enclosure
- :
- USB
- :
- Akasa Vegas
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.20 (£69.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.