You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V DC 4 Pin Slimline PWM Fan - 80 x 80 x 10.8mm - 

AK-FN076

AK-FN076 - 12V DC 4 Pin Slimline PWM Fan - 80 x 80 x 10.8mm
AK-FN076 - 12V DC 4 Pin Slimline PWM Fan - 80 x 80 x 10.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-FN076
Order Code:
MF68319
Product Range
-
Also Known As:
GTIN UPC EAN: 4710614534568

Product Overview

The Ak-FN076 from Akasa is a 12VDC 4-Pin slimline PWM fan.
  • Designed for a HTPC or slim system with limited space
  • PWM function with 4-pin connector
  • Precision balanced low air impedance fan blades
  • Centre bearing
  • 12V Rated voltage
  • Airflow: 26.53ft³/min
  • Noise: 27dBA
  • Dimensions (HxWxD): 80x80x10.8mm

Product Information


:
80mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4710614534568

6 In stock Need more?

???PF_PDP_RSP_SUP???

£7.35 ( £8.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.35 (£8.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.99 (£7.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --