You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vegas 15 LED Case Fan, White 120mm -
AK-FN091-WH
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-FN091-WH
- Order Code:
- CS30851
- Also Known As:
- GTIN UPC EAN: 4710614537767
Product Range Selector (Akasa Vegas)
See all from this product rangeProduct Overview
- PC fan with 15 white LEDs for subtle lighting
- Unique LED-embedded frame design
- Crystal clear blades for maximum illumination
- Damping pads to reduce vibration noise
- Fan speed: 1200RPM
- Max airflow: 41.9CFM
- Noise level: 23.2dB(A)
- 3-pin fan connector
Contents
Fan only
Product Information
- :
- 120mm
- :
- Akasa Vegas
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.54 (£6.65) | ( ) |
3+ | £5.12 (£6.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.