You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vegas AR7 aRGB Fan Kit, 3x 120mm -
AK-FN107
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-FN107
- Order Code:
- CS34411
- Product Range
- Akasa Vegas
- Also Known As:
- GTIN UPC EAN: 4710679550411
Product Range Selector (Akasa Vegas)
See all from this product rangeProduct Overview
- Three 120mm aRGB cooling fans with splitter and extension cables
- Translucent fan blades allow light spreading for maximum impact
- Unique LED-embedded frame design
- Damping pads reduce fan vibration noise
- FDB Bearing type
- Fan speed: 1500RPM
- Max airflow: 35.2CFM
- 3-pin Fan and 3-pin aRGB LED connectors
- Fan Dimensions (HxWxD): 25x120x120mm
Contents
3x Fan, LED splitter cable, fan cable and screws
Product Information
- :
- 120mm
- :
- Akasa Vegas
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.10 (£30.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























