You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alucia SC12 Premium Cooling Fan, Blue 120mm -
AK-FN117
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-FN117
- Order Code:
- CS35741
- Product Range
- Akasa Alucia SC
- Also Known As:
- GTIN UPC EAN: 4710679551616
Product Range Selector (Akasa Alucia SC)
See all from this product rangeProduct Overview
- Optimised sickle blade design for maximum airflow
- Anti-vibration padding on each corner to minimise noise
- Advanced hydro dynamic bearing for smooth rotation
- Intelligent PWM speed control
- Fan Speed: 500-2000RPM
- Noise level: 33.1dB(A)
- 4-pin PWM fan connector
Contents
Fan only
Product Information
- :
- 120mm
- :
- Akasa Alucia SC
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.65 (£15.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























