You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20Gbps USB-C Panel with Dual USB 3.0 Ports -
AK-ICR-36
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-ICR-36
- Order Code:
- CS36441
- Also Known As:
- GTIN UPC EAN: 4710679552484
Product Overview
- Internal USB panel that provides one USB-C port and two USB-A ports
- USB-C port supports transfer speeds up to 20Gb/s, USB-A up to 5Gb/s
- Backwards compatible with earlier versions of USB
- Easy mounting, installs straight into a standard 3.5" PC bay
- Internal motherboard USB 5Gb/s & 20Gb/s (Key-A 20-pin) power connections
Contents
Panel, screws and user guide
Product Information
- :
- 3Ports
- :
- Internal
- :
- -
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.12 (£27.74) | ( ) |
5+ | £21.41 (£25.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.