You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual 2.5" SSD / HDD Mounting Kit - 

AK-MX010

AK-MX010 - Dual 2.5" SSD / HDD Mounting Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-MX010
Order Code:
CS18362
Also Known As:
GTIN UPC EAN: 4710614531963

Product Overview

  • A mounting kit that allows two notebook drives to fit into a standard 3.5” drive bay
  • High-grade aluminium enables rapid heat dissipation
  • Accepts 2x 2.5” drives up to 9.5mm high (IDE, SATA or SSD)
  • 100% black aluminium
  • Dimensions (HxWxD): 24x101x114mm
  • Weight 145g

Contents

Contents: HDD mount, screws and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4710614531963

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£8.26 ( £9.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.26 (£9.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.70 (£9.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --