You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M.2 SSD Thermal Pad -
AK-TT140-01
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-TT140-01
- Order Code:
- CS35158
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679551302
Product Overview
- Pad moulds around uneven surfaces to ensure maximum contact area
- High temperature range: -40 to 160°
- Perfect fit for 2280 SSD drives or can be cut down to size
- Hardness (shore 00): 27±5
- Density: 2.1 g/cm³
- Volume Resistivity: 10 ^12 ohm-cm
- Dimensions (HxWxD): 1x20x70mm
Product Information
- :
- Silicone Elastomer
- :
- 1.2W/m.K
- :
- -
- :
- 1mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.76 (£4.51) | ( ) |
| 3+ | £3.48 (£4.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























