You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12MHz Crystal, SMD, 3.4mm x 2.7mm, 10ppm, 12pF - 

C3E-12.000-12-1010-X

C3E-12.000-12-1010-X - 12MHz Crystal, SMD, 3.4mm x 2.7mm, 10ppm, 12pF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKER AKER
Manufacturer Part No:
C3E-12.000-12-1010-X
Order Code:
SC18244
Product Range
C3E
See all Technical Docs

Product Range Selector (C3E)

See all from this product range

Product Overview

The C3E-12.000-12-1010-X is a 2.5 x 3.2mm 10ppm low profile surface-mount microprocessor Quartz Crystal Unit with metal cap and surface-mount seam sealed ceramic base. The C3E series crystal for use with the tire pressure monitoring system, ECU, sensor, GPS, airbag, multimedia, satellite radio and remote keyless entry systems applications.
  • Fundamental oscillation mode
  • 100Ω Maximum equivalent series resistance
  • 5pF Maximum shunt capacitance
  • 100µW Maximum drive level
  • 500MΩ at 100VDC Minimum insulation resistance

Applications

Clock & Timing, Sensing & Instrumentation, Signal Processing, Multimedia, RF Communications

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
12MHz

:
SMD, 3.4mm x 2.7mm

:
10ppm

:
12pF

:
10ppm

:
C3E

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.51 ( £1.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.51 (£1.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.21 (£1.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.91 (£1.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --