You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Perception Wireless Instrument System -
WSM45 WIRELESS INSTRUMENT SET BAND D
- Manufacturer:
- AKG AKG
- Manufacturer Part No:
- WSM45 WIRELESS INSTRUMENT SET BAND D
- Order Code:
- MP34925
Product Overview
- Operating frequency range: 863.100MHz - 864.900MHz
- Instrument cable: mini XLR to 6.3mm (1/4") jack
- 30MHz selection bandwidth
- 8 Hours of operation from a single AA size battery
- Auto Setup Mode
Contents
Contents: 1x SR45 receiver, 1x PT45 body-pack transmitter, 1x MKG L instrument cable, 1x universal power supply with US/UK/EU adapter, 1x AA size battery
Product Information
- :
- Unidirectional
- :
- -
- :
- 40Hz
- :
- 20000Hz
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £132.50 (£159.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.