You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XL595B Voice Cordless Phone with Answer Machine and Call Block, Twin - 

ATL1425222

ATL1425222 - XL595B Voice Cordless Phone with Answer Machine and Call Block, Twin
ATL1425222 - XL595B Voice Cordless Phone with Answer Machine and Call Block, Twin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALCATEL ALCATEL
Manufacturer Part No:
ATL1425222
Order Code:
TE08893
Product Range
Alcatel XL595 Series
Also Known As:
GTIN UPC EAN: 3700601425222
Technical Datasheet:
ATL1425222   Datasheet
See all Technical Docs

Product Range Selector (Alcatel XL595 Series)

See all from this product range

Product Overview

With its modern minimalist design the Alcatel XL595B cordless phone is perfect for both home and office use.
  • Ergonomic design with large backlit display, large digits (names and numbers) and a large key keypad to simplify dialling
  • All Alcatel phones have been tested by BT and Talk Talk and are ready for the UK Digital Switchover
  • 100 Name and number directory and can be shared amongst multiple XL595 handsets
  • Receive only the calls you want thanks to the multi mode Call Block; block up to 100 blocked numbers
  • 2 Direct memory keys (M1 M2) and 3 additional memories by long press
  • Answering Machine with 15 minute average recording time, new message counter & function keys on base station
  • Handset ringtone volume control (5 levels+ off)
  • Features: Handsfree and VIP function, Auto-Boost key, Call filtering and Call duration display
  • 50m Indoor range, 300m range outdoors
  • Standby time: 100h/calling time: 8h
  • 2 Year Manufacturer warranty

Contents

2x Handset, 1x cordless base unit, mains power adaptor, 1x RJ11 cable (router), 1x UK line cord (BT), 2x AAA rechargeable batteries and user guide

Product Information


:
Alcatel XL595 Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3700601425222

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£44.77 ( £53.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £44.77 (£53.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --