You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tactile Switch, 160gf, 24V DC, 50mA -
FSM4JH
- Manufacturer Part No:
- FSM4JH
- Order Code:
- SW06632
- Product Range
- FSM Series
- Also Known As:
- 1825910-6
- Technical Datasheet:
- FSM4JH Datasheet
Product Range Selector (FSM Series)
See all from this product rangeProduct Overview
- PCB Mounting
Applications
Industrial
Product Information
- :
- FSM Series
- :
- Top Actuated
- :
- Through Hole
- :
- Round Button
- :
- 160gf
- :
- 50mA at 24VDC
- :
- 6mm x 6mm
- :
- -
- :
- Non Illuminated
Technical Documents (4)
Also Known As
Available for back order
Deliveries start from 24/11/25
Order now. Pay nothing until products are dispatched80 more will be available week commencing 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.11 (£0.13) | ( ) |
| 50+ | £0.08 (£0.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























