You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tactile Switch, SMD, 160gf, 24V DC, 50mA -
FSM6JSMA
- Manufacturer Part No:
- FSM6JSMA
- Order Code:
- SW06638
- Product Range
- FSMJSM
- Also Known As:
- 4--1437565-9
- Technical Datasheet:
- FSM6JSMA Datasheet
Product Range Selector (FSMJSM)
See all from this product rangeProduct Overview
- SPST-NO Contact Configuration
- Round Actuator Style
- Gull Wing Leg Style
- Vertical Mounting Angle
- Polyamide Actuator and Case
Applications
Motor Drive & Control
Product Information
- :
- FSMJSM
- :
- Top Actuated
- :
- Surface Mount
- :
- Round Button
- :
- 160gf
- :
- 50mA at 24VDC
- :
- 6mm x 6mm
- :
- -
- :
- Non Illuminated
Technical Documents (4)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.17 (£0.20) | ( ) |
50+ | £0.13 (£0.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.