You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30W Wall Speaker 70V/100V/8 Ohm, 5” White - 

ALFW-51W

ALFW-51W - 30W Wall Speaker 70V/100V/8 Ohm, 5” White
ALFW-51W - 30W Wall Speaker 70V/100V/8 Ohm, 5” White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALFATRON ALFATRON
Manufacturer Part No:
ALFW-51W
Order Code:
LS05782
Product Range
Alfatron Wall Speakers 100V/8Ω
Also Known As:
GTIN UPC EAN: 0781159725258
Technical Datasheet:
ALFW-51W   Datasheet
See all Technical Docs

Product Range Selector (Alfatron Wall Speakers 100V/8Ω)

See all from this product range

Product Overview

The Alfatron ALFW-51W is a 2 way 5" bass-reflex, surface mounted speaker with both types - 8Ω and 70/100V input connections. Its output power reaches 30W rms, also with smaller output tappings if required. It is supplied with a mounting bracket. This versatile speaker is designed for all types of indoor installations, for speech or background music reproduction.
  • High quality sound reproduction
  • 100V tappings: 3.75/7.5/15W
  • 70V tappings: 1.9/3.75/7.5/15/30W
  • Output power 8Ω: 30W
  • Sensitivity: 89dB
  • Frequency response: 100Hz to 20kHz
  • Material: ABS
  • Dimensions (HxWxD): 242x162x182mm
  • Weight: 2.2kg

Applications

Audio, Business, Commercial, Education, Installations, Office, Public, Signalling

Product Information


:
1.9/3.75/7.5/15/30W

:
100Hz

:
20kHz

:
242mm

:
162mm

:
182mm

:
Alfatron Wall Speakers 100V/8R

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0781159725258

4 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£90.00 ( £108.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £90.00 (£108.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --