You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Wash Bar 24x 4W RGBW - 

BARWASH244

New
BARWASH244 - LED Wash Bar 24x 4W RGBW
BARWASH244 - LED Wash Bar 24x 4W RGBW
BARWASH244 - LED Wash Bar 24x 4W RGBW
BARWASH244 - LED Wash Bar 24x 4W RGBW
BARWASH244 - LED Wash Bar 24x 4W RGBW
BARWASH244 - LED Wash Bar 24x 4W RGBW
BARWASH244 - LED Wash Bar 24x 4W RGBW
BARWASH244 - LED Wash Bar 24x 4W RGBW
BARWASH244 - LED Wash Bar 24x 4W RGBW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BARWASH244
Order Code:
DP38420
Also Known As:
GTIN UPC EAN: 3700166375093

Product Overview

The BARWASH 244 is a versatile RGBW LED bar for all your architectural and performance lighting needs. Its 24 x 4W RGBW LEDs, each individually controllable in 8 groups, and 6 DMX control modes guarantee brilliant colors, impressive brightness and spectacular effects. The intuitive LCD interface and automatic music-detection modes make it easy to use for all types of performances and events. With its robust construction and universal mounting brackets, BARWASH 244 is easy to install in any configuration. Whether you're a lighting professional or a demanding amateur, BARWASH 244 is the ideal tool to enhance your events and spaces.
  • Light sources: 24x 4W RGBW LEDs (8 groups of 3)
  • Modes: Auto, Music detection and DMX
  • Number of DMX channels: 2, 4, 5, 8, 16 or 32
  • DMX input/output: XLR 3-pin
  • Digital screen with 4 Control buttons
  • Chassis: steel
  • Power consumption: 80W
  • Passive Cooling
  • Protection rating: IP20 (indoor use)
  • Dimensions: 1100mm x 100mm x 110 mm
  • Weight: 2.15 kg

Contents

Power cable and Velcro cable tie, mounting brackets and IR remote control

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3700166375093

1 In stock Need more?

???PF_PDP_RSP_SUP???

£75.00 ( £90.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.00 (£90.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £62.40 (£74.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --