You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40x 15W IP65 Outdoor LED Wash Projector -
FL600V-IP
New- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- FL600V-IP
- Order Code:
- DP38425
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700166375062
Product Overview
- Light sources: 40x 15W RGBW LED
- Modes: Auto, Master/Slave and DMX
- Various lighting effects : static colors, color jump, colour gradient, stroboscopic
- 4 Hinged barn doors to manage light flow
- Number of DMX channels: 4, 8 or 9
- DMX input/output: XLR 3 Pin
- Display: Digital screen with 4 control buttons
- Metal chassis
- Supply voltage: 90-240V 50/60 Hz
- Power consumption: 600W
- Protection rating: IP65 (outdoor use)
- Dimensions: 580mm x 300mm x 370mm
- Weight: 13kg
Contents
IP power cable, IP DMX cable with Velcro cable fastener and 2 OMEGA brackets
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £468.76 (£562.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.