You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-in-1 Light Stand RGB LED and FX Projectors Set with IR Remote -
FLORIDABAR-II
New- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- FLORIDABAR-II
- Order Code:
- DP38397
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700166373518
Product Overview
- 2x PAR effect: 3x 9W RGB LEDs
- 2x Derby effect: 3x 3W RGB LEDs
- Strobe effect: 4x 1W white LEDs
- Laser effect: green 30mW / 532nm and red 100mW / 650nm
- Class 3B laser with security key and interlock connector
- Modes: Auto, Musical, Master/Slave and DMX
- Number of DMX channels: 3, 5, 9 or 27
- DMX input/output: XLR 3 Pin
- Display: digital screen with 4 control buttons
- Chassis: steel and plastic
- Supply voltage: 100V to 240V 50/60 Hz
- Power consumption: 45W
- Protection rating: IP20 (indoor use)
- Tripod: Height Aadjustable from 1.5m to 2.5m
Contents
Power cable and Velcro fastener, tripod, IR remote control and carrying case
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £249.16 (£298.99) | ( ) |
2+ | £231.75 (£278.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.