You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-in-1 LED Gobos, Magic Ball, RG Laser and Strobe Combo -
FX-4
New- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- FX-4
- Order Code:
- DP38393
- Also Known As:
- GTIN UPC EAN: 3700166375130
Product Overview
- Gobo wheel FX : 6 x 3W RGB LEDs with 6 gobos
- Magic Ball FX : 3 x 3W RGB LEDs
- Laser FX : multipoint 150mW (green 50mW, red 100mW)
- Strobe FX : 20 flashes/second
- Class 3B laser with security key and interlock connector
- Modes: Auto, Musical, Master/Slave, DMX
- Number of DMX channels: 14
- DMX input/output: 3 Pin XLR
- Display: digital screen with 4 control buttons
- Chassis Steel
- Supply voltage: 100V to 240V 50/60 Hz
- Power consumption: 40W
- Dimensions: 17mm x 120mm x 140mm
- Protection rating: IP20 (indoor use)
Contents
Power cable and Velcro cable tie, hanging loop, safety sling and IR remote
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.83 (£85.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.