You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1500W Haze Machine -
H1500-PRO
New- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- H1500-PRO
- Order Code:
- DP38436
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700166372108
Product Overview
- Heater power: 1500W
- Heat-up time: 50 seconds
- Tank capacity: 5 litres
- Empty tank detector
- Fluid consumption: 12ml/min when the flow rate is 100%
- LCD Display
- Modes: Timer/Manual/DMX
- Number of DMX channels: 2
- DMX input/output: XLR 3 Pin
- Power consumption: 1500W
- Compatible fluid: use Haze fluid
- Protection class: IP20 (indoor use)
- Dimensions: 480mm x 280mm x 255mm
Product Information
Technical Documents (0)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 21/07/25
3 more will be available week commencing 21/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £334.73 (£401.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.