You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600W Haze Machine - 

H600

New
H600 - 600W Haze Machine
H600 - 600W Haze Machine
H600 - 600W Haze Machine
H600 - 600W Haze Machine

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H600
Order Code:
DP38434
Product Range
-
Also Known As:
GTIN UPC EAN: 3700166372702

Product Overview

Given its 600W power, the H600 is a surprisingly compact haze machine that will enhance your light shows with its dense and steady haze production. Its robust steel construction, its large 1.2-litre tank and its record heat-up time of 40 seconds make it the ideal haze machine for private parties or all events in medium-sized rooms. The H600 offers different operating modes and numerous settings (trigger intervals and durations, auto timer, smoke volume output, fan speed), all DMX controllable or directly from the wired remote control with LCD display. For an optimal result, Algam Lighting recommends using haze fluid.
  • Heater power: 600W
  • Heat-up time: 40 seconds
  • Haze flow rate: 250m3/min
  • Tank capacity: 1.2 litres
  • LCD display
  • Modes: Timer/Manual/DMX
  • Number of DMX channels: 2
  • DMX input/output: XLR 3-pin
  • Power consumption: 600W
  • Compatible fluid: use Haze fluid
  • Protection class: IP20 (indoor use)
  • Power supply: 240V AC 50/60Hz
  • Supplied with power cable and HF remote control
  • Dimensions: 290mm x 185mm x 240mm
  • Weight: 3.7kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3700166372702

1 In stock Need more?

???PF_PDP_RSP_SUP???

£113.37 ( £136.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £113.37 (£136.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --