You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

900W Haze Machine - 

H900

New
H900 - 900W Haze Machine
H900 - 900W Haze Machine
H900 - 900W Haze Machine

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H900
Order Code:
DP38435
Product Range
-
Also Known As:
GTIN UPC EAN: 3700166372719

Product Overview

The H900 is a 900W haze machine that will enhance the effects of your light shows by producing a dense and steady haze. Its robust steel construction, large 1.2-litre tank, and record heat-up time of 40 seconds make it the ideal haze machine for private parties, clubs, and bars. The H900 offers different operating modes and numerous settings (trigger intervals and durations, auto timer, smoke volume output, fan speed), all DMX controllable or from the control screen with LCD display. You can also trigger haze remotely using the included wireless remote control. For an optimal result, Algam Lighting recommends using haze fluid.
  • Heater power: 900W
  • Heat-up time: 40 seconds
  • Haze flow rate: 340m3/min
  • Tank capacity: 1.2 litres
  • LCD Display
  • Modes: Timer/Manual/DMX
  • Number of DMX channels: 2
  • DMX input/output: XLR 3 Pin
  • Power consumption: 900W
  • Compatible fluid: use Haze fluid
  • Protection class: IP20 (indoor use)
  • Supplied with power cable and HF remote control
  • Dimensions: 310mm x 260mm x 250mm
  • Weight: 5.2kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3700166372719

2 In stock Need more?

???PF_PDP_RSP_SUP???

£200.58 ( £240.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £200.58 (£240.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --