You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 7x 12W RGBWAUV LED PAR -
IP-PAR-712-HEX
New- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- IP-PAR-712-HEX
- Order Code:
- DP38423
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700166368026
Product Overview
- Light sources: 7x 12W RGBWAUV LEDs
- Beam angle: 40°
- Modes: Auto, Music-controlled, Master/Slave and DMX
- Number of DMX channels: 6 or 10
- DMX input/output: XLR 3 Pin
- Display: Digital display with 4 control buttons
- Aluminium frame
- Power consumption: 70W
- Supply voltage: 100V to 240V, 50/60Hz
- Protection class: IP65 (outdoor use)
- Dimensions: 240mm x 165mm x 210mm
- Weight: 3.5kg
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £113.37 (£136.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.