You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80W LED Beam Moving Head -
MB80
New- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- MB80
- Order Code:
- DP38399
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700166372658
Product Overview
- Light sources: 1 x 80W white LED spotlight (colour effects, rainbow, strobe)
- Movements: PAN up to 540° / TILT up to 230°
- Gobo wheel: 12 gobos
- Colour wheel: 8 Colour
- Prism: double 6-facet rotating prism + 12-facet rotating prism
- Dimmer: 0-100%, linear curve
- Modes: Auto, Music-controlled, Master/Slave and DMX
- Number of DMX channels: 11 or 13
- DMX input/output: XLR 3 Pin
- Digital display with 4 Control buttons
- Plastic frame
- Supply voltage: 100-240V, 50/60Hz
- Power consumption: 120W
- Protection class: IP20 (indoor use)
- Dimensions: 195mm x 170mm x 280mm
- Weight: 3kg
Contents
Power cable and velcro cable tie, yoke mounting bracket and safety sling
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £174.16 (£208.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.