You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact RGBW 4x 6W LED Par -
MINIPAR46-QUAD
- Manufacturer:
 - ALGAM LIGHTING ALGAM LIGHTING
 - Manufacturer Part No:
 - MINIPAR46-QUAD
 - Order Code:
 - DP38408
 - Product Range
 - -
 - Also Known As:
 - GTIN UPC EAN: 3700166375185
 
Product Overview
- Light sources: 4 x 6W 4-in-1 RGBW LEDs
 - Modes: Auto, Musical and DMX
 - Effects: static color, color mix, color jump, color jump with gradient, strobe
 - Number of DMX channels: 4 or 8
 - DMX input/output: XLR 3-pin
 - Display: digital screen with 4 control buttons
 - Power connectors: dedicated
 - Supply voltage: 90V to 240V 50/60 Hz
 - Power consumption: 30W
 - Cooling: active
 - Protection rating: IP20 (indoor use)
 - Dimensions: 130mm x 130mm x 130mm
 - Weight: 0.5kg
 - UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
 
Product Information
- :
 - -
 - :
 - UK Type G
 
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 16/11/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 16/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 - 2+
 - 4+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £24.00 (£28.80) | ( ) | 
| 2+ | £18.46 (£22.15) | ( ) | 
| 4+ | £14.77 (£17.72) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























