You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7x 10W RGBW LED Wash Moving Head - 

MINIWASH710

New
MINIWASH710 - 7x 10W RGBW LED Wash Moving Head
MINIWASH710 - 7x 10W RGBW LED Wash Moving Head
MINIWASH710 - 7x 10W RGBW LED Wash Moving Head
MINIWASH710 - 7x 10W RGBW LED Wash Moving Head
MINIWASH710 - 7x 10W RGBW LED Wash Moving Head
MINIWASH710 - 7x 10W RGBW LED Wash Moving Head
MINIWASH710 - 7x 10W RGBW LED Wash Moving Head
MINIWASH710 - 7x 10W RGBW LED Wash Moving Head

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MINIWASH710
Order Code:
DP38403
Product Range
-
Also Known As:
GTIN UPC EAN: 3700166370685

Product Overview

Powerful but compact, the wash moving-head MINIWASH 710 from Algam Lighting has 7 RGBW LEDs for generous and warm light beams. Packed with features for amazingly energetic effects, operating in automatic, music-controlled or DMX mode, it has quiet and stealthy motors that offer pan up to 540° and 270° tilt, ensuring a variety of head-turning moves.
  • Light sources: 7x 10W RGBW LEDs
  • Movements: PAN up to 540° / TILT up to 270°
  • Modes: Auto, Music-controlled, Master/Slave and DMX
  • Number of DMX channels: 9 or 14
  • DMX input/output: XLR 3-pin
  • Digital display with 4 control buttons
  • Plastic Frame
  • Supply voltage: 100V to 240V, 50/60Hz
  • Protection class: IP20 (indoor use)
  • Dimensions: 180mm x 180mm x 230mm
  • Weight: 3kg

Contents

Power cable and velcro cable tie, yoke mounting bracket and safety sling

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3700166370685

3 In stock Need more?

???PF_PDP_RSP_SUP???

£74.16 ( £88.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £74.16 (£88.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £67.42 (£80.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --