You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W LED Spot Moving Head -
MS100
New- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- MS100
- Order Code:
- DP38402
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700166371934
Product Overview
- Light sources: 1 x 100W white LED spotlight (colour effects, 1/2 colour, rainbow, strobe
- Average life span: 50,000 hours
- Colour temperature: 7000 K - 7500 K
- Dimmer: 0-100%, linear curve
- Beam angle: 15°
- Movements: PAN up to 540° / TILT up to 270°
- Focus: motorised
- Fixed gobo wheel: 7 gobos + open, wheel rotation and shake effect
- Rotating gobo wheel: 6 gobos + open, wheel rotation, gobo rotation and shake effect
- 7 Colour wheel and white, half colours and rainbow effect
- Prism: 6 facets with variable rotation speed
- Modes: Auto, Music-controlled, Random and DMX
- Number of DMX channels: 14
- DMX input/output: XLR 3 Pin
- Display: LCD screen with 5 Control buttons
- Plastic frame
- Installation and fixings: 1 OMEGA socket with quarter turn locking
- Power connector: locking socket (input/output)
- Supply voltage: 100V to 240V, 50/60Hz
- Power consumption: 150W
- Protection class: IP20 (indoor use)
- Dimensions: 280mm x 215mm x 370mm
- Weight: 5.9kg
Contents
Power cable and velcro cable tie, yoke mounting bracket and safety sling
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £267.66 (£321.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.