You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60W LED Spot Moving Head with RGB LED Ring - 

MSR60

New
MSR60 - 60W LED Spot Moving Head with RGB LED Ring
MSR60 - 60W LED Spot Moving Head with RGB LED Ring
MSR60 - 60W LED Spot Moving Head with RGB LED Ring
MSR60 - 60W LED Spot Moving Head with RGB LED Ring
MSR60 - 60W LED Spot Moving Head with RGB LED Ring
MSR60 - 60W LED Spot Moving Head with RGB LED Ring
MSR60 - 60W LED Spot Moving Head with RGB LED Ring
MSR60 - 60W LED Spot Moving Head with RGB LED Ring
MSR60 - 60W LED Spot Moving Head with RGB LED Ring

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSR60
Order Code:
DP38400
Product Range
-
Also Known As:
GTIN UPC EAN: 3700166372665

Product Overview

With its compact and stylish design topped by an eye-catching RGB ring, the MS60 spot moving head projects a formidable beam for its class thanks to its 60W white LED. Its 8-gobo wheel coupled with an 8-colour wheel and its motorised focus cover a wide range of colorful effects. Featuring a discreet motorization that has nothing to envy of professional models, this projector quickly and accurately pans up to 540° and tilts up to 180°. The moving head can be remotely controlled via its DMX input/output and set to automatic or music-controlled mode with its built-in control panel. Weighing only 3kg, the MSR60 has a removable base plate system for safe head-down installations.
  • Spot: 1x 60W white LED
  • Ring: 12x 0.5W RGB LED
  • Effects: colour, 1/2 colour, strobe
  • Movements: PAN up to 540° / TILT up to 230°
  • Focus: motorised
  • Gobo: 8 Gobo wheel
  • Colour: 8 Colour wheel
  • Effects: colour, 1/2 colour, rainbow, strobe
  • Modes: Auto, Music-controlled, Master/Slave and DMX
  • Number of DMX channels: 11 or 13
  • DMX input/output: XLR 3 Pin
  • Digital display with 4 control buttons
  • Plastic frame
  • Supply voltage: 100V to 240V, 50/60Hz
  • Power consumption: 120W
  • Protection class: IP20 (indoor use)
  • Dimensions: 195mm x 170mm x 280mm
  • Weight: 3kg

Contents

Power cable and velcro cable tie, yoke mounting bracket and safety sling

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3700166372665

3 In stock Need more?

???PF_PDP_RSP_SUP???

£165.83 ( £199.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £165.83 (£199.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £156.42 (£187.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £147.73 (£177.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --