You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19x 15W RGBW LED Wash Moving Head and Zoom -
MW19X15Z
- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- MW19X15Z
- Order Code:
- DP38407
- Also Known As:
- GTIN UPC EAN: 3700166371941
Product Overview
- Light sources: 19x 15W RGBW LEDs
- Average life span: 50,000 hours
- Dimmer: 0-100%, linear curve
- Beam angle: 6° to 50°
- Movements: PAN up to 540° / TILT up to 270°
- Modes: Auto, Music-controlled, Random and DMX
- Number of DMX channels: 15 or 23
- DMX input/output: XLR 3-pin
- Display: LCD screen with 5 control buttons
- Plastic frame
- Installation and fixings: 2 OMEGA sockets with quarter turn locking
- Power connector: locking socket (input/output)
- Supply voltage: 100V to 240V, 50/60Hz
- Power consumption: 300W
- Protection class: IP20 (indoor use)
- Dimension: 325mm x 188mm x 395mm
- Weight: 8.5kg
Product Information
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £290.83 (£349.00) | ( ) |
| 2+ | £275.00 (£330.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























