You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

14x 15W 4 in 1 RBW WW LEDs PAR Wash Light - 

PARWASH1415QUAD

New
PARWASH1415QUAD - 14x 15W 4 in 1 RBW WW LEDs PAR Wash Light
PARWASH1415QUAD - 14x 15W 4 in 1 RBW WW LEDs PAR Wash Light
PARWASH1415QUAD - 14x 15W 4 in 1 RBW WW LEDs PAR Wash Light
PARWASH1415QUAD - 14x 15W 4 in 1 RBW WW LEDs PAR Wash Light
PARWASH1415QUAD - 14x 15W 4 in 1 RBW WW LEDs PAR Wash Light
PARWASH1415QUAD - 14x 15W 4 in 1 RBW WW LEDs PAR Wash Light
PARWASH1415QUAD - 14x 15W 4 in 1 RBW WW LEDs PAR Wash Light
PARWASH1415QUAD - 14x 15W 4 in 1 RBW WW LEDs PAR Wash Light
PARWASH1415QUAD - 14x 15W 4 in 1 RBW WW LEDs PAR Wash Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PARWASH1415QUAD
Order Code:
DP38411
Product Range
-
Also Known As:
GTIN UPC EAN: 3700166375284

Product Overview

The PARWASH 1415 QUAD developed by Algam Lighting is a must-have for any event or light show. This LED PAR is capable of generating a powerful light flow thanks to its 14 x 15W LEDs combined with 35° aperture optics, while generating rich, vibrant colors with its RGB+WW (Warm White) color palette. Ideal for a wide range of applications, the PARWASH 1415 QUAD features professional connectivity with a 3-point DMX input/output for precise lighting control and chaining with another PARWASH 1415 QUAD. To ensure safe operation, this Par Wash is equipped with a PowerCon locking electrical connector to prevent unintentional disconnection, plus a PowerCon output for powering another PARWASH 1415 QUAD. This high-performance machine is actively cooled to guarantee optimal operating conditions, whether on the floor or hanging from a double bracket.
  • Light sources: 14 x 15W 4-in-1 RGB-WW LEDs
  • Beam angle: 35°
  • Modes: Auto, Musical, Master/Slave and DMX
  • Number of DMX channels: 4 or 8
  • DMX input/output: XLR 3-pin
  • Display: digital screen with 4 control buttons
  • Power connectors: lockable PowerCon
  • Supply voltage: 90V to 240V, 50/60 Hz
  • Power consumption: 200W
  • Cooling : active
  • Protection rating: IP20 (indoor use)
  • Dimension: 220mm x 220mm x 140mm
  • Weight: 2.2kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3700166375284

3 In stock Need more?

???PF_PDP_RSP_SUP???

£124.00 ( £148.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £124.00 (£148.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £107.62 (£129.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --