You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7x 30W RGBWW LED Par Wash - 

PARWASH730-QUAD

New
PARWASH730-QUAD - 7x 30W RGBWW LED Par Wash
PARWASH730-QUAD - 7x 30W RGBWW LED Par Wash
PARWASH730-QUAD - 7x 30W RGBWW LED Par Wash
PARWASH730-QUAD - 7x 30W RGBWW LED Par Wash
PARWASH730-QUAD - 7x 30W RGBWW LED Par Wash
PARWASH730-QUAD - 7x 30W RGBWW LED Par Wash
PARWASH730-QUAD - 7x 30W RGBWW LED Par Wash
PARWASH730-QUAD - 7x 30W RGBWW LED Par Wash
PARWASH730-QUAD - 7x 30W RGBWW LED Par Wash

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PARWASH730-QUAD
Order Code:
DP38412
Product Range
-
Also Known As:
GTIN UPC EAN: 3700166375307

Product Overview

The PARWASH 730 QUAD developed by Algam Lighting is a must-have for any event or light show. This LED PAR is capable of generating a powerful light flow thanks to its 7 x 30W LEDs combined with 25° aperture optics, while generating rich, vibrant colors with its RGB+WW (Warm White) color palette. Ideal for a wide range of applications, the PARWASH 730 QUAD features professional connectivity with 3-point DMX input/output for precise control of the machine and chaining with another PARWASH 730 QUAD. To ensure safe operation, this Par Wash is equipped with a PowerCon locking electrical connector to prevent unintentional disconnection, plus a PowerCon output for powering another PARWASH 730 QUAD. This high-performance machine is actively cooled to guarantee optimal operating conditions, whether on the floor or hanging from a double bracket.
  • Light sources: 14x 15W 4-in-1 RGB-WW LEDs
  • Beam angle: 35°
  • Modes: Auto, Musical, Master/Slave and DMX
  • Number of DMX channels: 4 or 8
  • DMX input/output: XLR 3-pin
  • Display: digital screen with 4 control buttons
  • Power connectors: lockable PowerCon
  • Supply voltage: 90V to 240V 50/60 Hz
  • Power consumption: 200W
  • Cooling : active
  • Protection rating: IP20 (indoor use)
  • Dimensions: 220mm x 220mm x 140mm
  • Weight: 2.2kg

Contents

Power cable and Velcro cable tie, double hanging bracket and safety sling

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3700166375307

1 In stock Need more?

???PF_PDP_RSP_SUP???

£113.37 ( £136.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £113.37 (£136.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --