You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12x 10W RGBWA+UV LED PAR -
SLIMPAR-1210-HEX
New- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- SLIMPAR-1210-HEX
- Order Code:
- DP38418
- Product Range
- Algam - SLIMPAR Series
- Also Known As:
- GTIN UPC EAN: 3700166368484
Product Range Selector (Algam - SLIMPAR Series)
See all from this product rangeProduct Overview
- Light sources: 12x 10W RGBW + amber + UV LEDs
- Beam angle: 60°
- Modes: Auto, Music-controlled, Master/Slave and DMX
- Number of DMX channels: 10
- DMX input/output: XLR 3-pin
- Digital display with 4 control buttons
- Aluminium frame
- Power consumption: from 25W to 50W, (depending on the model)
- Cooling : passive
- Protection class: IP20 (indoor use)
- Dimensions; 225mm x 70mm x 220mm
- Weight: 1.5kg
Contents
Power cable and velcro cable tie, double yoke mounting bracket and IR remote control
Product Information
- :
- Algam - SLIMPAR Series
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £113.37 (£136.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.