You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multicolour 3000mW Professional RGB Laser - 

SPECTRUM3000RGB

New
SPECTRUM3000RGB - Multicolour 3000mW Professional RGB Laser
SPECTRUM3000RGB - Multicolour 3000mW Professional RGB Laser
SPECTRUM3000RGB - Multicolour 3000mW Professional RGB Laser
SPECTRUM3000RGB - Multicolour 3000mW Professional RGB Laser
SPECTRUM3000RGB - Multicolour 3000mW Professional RGB Laser
SPECTRUM3000RGB - Multicolour 3000mW Professional RGB Laser
SPECTRUM3000RGB - Multicolour 3000mW Professional RGB Laser
SPECTRUM3000RGB - Multicolour 3000mW Professional RGB Laser
SPECTRUM3000RGB - Multicolour 3000mW Professional RGB Laser

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPECTRUM3000RGB
Order Code:
DP38430
Product Range
-
Also Known As:
GTIN UPC EAN: 3700166375338

Product Overview

The Spectrum 3000 RGB is a high-power laser capable of handling the most demanding events and shows. Its three lasers with 600mW red, 800mW green and blue diodes give you a wide range of bright, high-contrast colours. Perfect for installations in large clubs and DJs, this laser is capable of covering large volumes with superb multicolour layers thanks to its wide-angle scanning and scanner-type motorisation, offering optimum fluidity of effect dynamics. The Spectrum 3000 RGB is easy to use, with no fewer than 2,000 internal programs (tunnel effects, waves, geometric patterns, graphics, etc.) for automatic operation or to the beat of the music. It can also be fully DMX controlled on 6 or 34 channels for precise control of the laser effects and their scrolling speed. Finally, the laser is compatible with the ILDA standard for customizing patterns, for even more spectacular and personalized effects for the events it covers.
  • 3000mW RGB laser composed of : 1x 600mW/638nm red diode, 1x 800mW/520nm green diode and 1x 800mW/450nm blue diode
  • Class 4 laser with safety key and interlock connector
  • Complies with European standard EN60825-1:2014
  • Mirror scanning: 20Kpps scanner
  • 2000 Internal programs
  • Modes: Auto, Musical, and DMX
  • DMX channels: 6 or 34
  • ILDA interface: Input/output
  • Chassis: Aluminum
  • Cooling system: Fan
  • Protection rating: IP20 (indoor use only)
  • Dimensions: 220mm x 220mm x 150mm
  • weight: 2.8 kg

Contents

Power cable, velcro cable tie, hanger and safety lanyard

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3700166375338

2 In stock Need more?

???PF_PDP_RSP_SUP???

£368.08 ( £441.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £368.08 (£441.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --