You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multicolour 500mW RGB Entertainment Laser -
SPECTRUM500RGB
- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- SPECTRUM500RGB
- Order Code:
- DP38428
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700166370791
Product Overview
- 1x 100mW/638nm red laser
- 1x 80mW/520nm green laser
- 1x 290mW/450nm blue laser
- Class 3B laser with safety key and interlock connector
- Complies with the European standard EN60825-1:2014
- Mirror motor: 20kpps scanner
- Number of internal programmes: 2000
- Modes: Auto, Music-controlled and DMX
- Number of DMX channels: 6 or 34
- DMX input/output: XLR 3-pin
- IDLA interface: input/output
- Aluminium frame
- Cooling system: fan
- Supply voltage: 100V to 240V, 50/60Hz
- Power consumption: 50W
- Protection class: IP20 (indoor use)
- Dimensions: 260mm x 260mm x 150mm
- Weight: 2.25kg
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £200.58 (£240.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.