You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9x RGBW LEDs12W Beam Motorized Mini Bars -
SPIDER-TRI-912
New- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- SPIDER-TRI-912
- Order Code:
- DP38395
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700166375345
Product Overview
- Light sources: 9x 12W RGBW LEDs
- 3 Motorized mini-bars in a triangular pattern
- 360° Rotating base for impressive sweeping effects
- Modes: Auto, Musical, Master/Slave, DMX
- Number of DMX channels: 16, 24 and 48 channels
- DMX input/output: 3-pin XLR
- Display: digital screen with 4 control buttons
- Supply voltage: 90V to 240V 50/60 Hz
- Power consumption: 90W
- Protection rating: IP20 (indoor use)
- Dimensions: 540mm x 530mm x 260 mm
- Weight: 6kg
Contents
Power cable and Velcro cable tie, hanging interface and safety sling
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £182.50 (£219.00) | ( ) |
2+ | £160.51 (£192.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.