You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-in-1 Light Stand RGB LED Projector Set with Remote Footswitch -
STAGEBAR-II
New- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- STAGEBAR-II
- Order Code:
- DP38396
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700166373501
Product Overview
- 4x PAR LED: 3x 9W RGB LED
- Strobe FX : 4x1W white LED
- Modes : Auto, Music detection, Master/Slave, DMX
- DMX channels : 3, 5, or 24
- DMX in/out : XLR 3 points with 4 Buttons
- Steel and Plastique Chassis
- Power supply : 100V to 240V 50/60 Hz
- Electrical consumption : 84W
- Protection rating : IP20 (indoor use)
- Tripod adjustable in height from 1.5m to 2.5m
- Dimensions: 1032mm x 71mm x 235mm
- Weight: 10.2kg
Contents
Power cable and velcro attachment, tripod, foot remote control and carrying case
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £182.50 (£219.00) | ( ) |
2+ | £173.34 (£208.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.