You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor Driver 2.5A TSSOP28, SMD -
A3979SLP-T
- Manufacturer:
- ALLEGRO MICROSYSTEMS ALLEGRO MICROSYSTEMS
- Manufacturer Part No:
- A3979SLP-T
- Order Code:
- SC10289
- Product Range
- -
- Technical Datasheet:
- A3979SLP-T Datasheet
Product Overview
- ±2.5A, 35V Output rating
- Low RDS(on) outputs, 0.28Ω source, 0.22Ω sink typical
- Automatic current decay mode detection/selection
- 3 to 5.5V Logic supply voltage range
- Mixed, fast and slow current decay modes
- Home output
- Synchronous rectification for low power dissipation
- Internal UVLO and thermal shutdown circuitry
- Crossover current protection
Applications
Motor Drive & Control
Product Information
- :
- Stepper
- :
- 4Outputs
- :
- 2.5A
- :
- 35V
- :
- TSSOP
- :
- 28Pins
- :
- 3V
- :
- 5.5V
- :
- -20°C
- :
- 85°C
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.42 (£6.50) | ( ) |
| 10+ | £5.18 (£6.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























