You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ergo 3 Metal Art Monitor Stand - 

06494

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALLSOP ALLSOP
Manufacturer Part No:
06494
Order Code:
CS30798
Product Range
Metal Art Series
Also Known As:
GTIN UPC EAN: 5099606064948
Technical Datasheet:
06494   Datasheet
See all Technical Docs

Product Range Selector (Metal Art Series)

See all from this product range

Product Overview

Desktop stand that raises your TV or monitor for an improved viewing angle. Features adjustable leg height; select from three different height settings for ergonomic viewing.
  • Robust metal construction with a tough finish to ensure long term usability
  • Creates additional storage space underneath the display
  • Soft, non-skid rubber feet protect desktop
  • Perforated holes provides passive airflow
  • Strong, durable platform holds up to 16kg
  • Dimensions (HxWxD): 150-200x450x255mm

Product Information


:
Monitor Stand

:
16kg

:
Metal Art Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5099606064948

11 In stock Need more?

???PF_PDP_RSP_SUP???

£26.25 ( £31.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.25 (£31.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --