You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12-Core 22 AWG Shielded Cable 30.5m (100ft) - 

1181C SL005

1181C SL005 - 12-Core 22 AWG Shielded Cable 30.5m (100ft)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1181C SL005
Order Code:
CB16177
Product Range
-
Technical Datasheet:
1181C SL005   Datasheet
See all Technical Docs

Product Overview

General purpose communications use with buildings in accordance with the NEC Section 800-53 (c).
  • CPR: Not Yet Qualified
  • Stranded tinned copper conductor
  • Grey PVC jacket with colour coded PVC insulation
  • Operating temperature range -20°C to +75°C

Product Information


:
Unscreened

:
12Core

:
22AWG

:
0.36mm²

:
100ft

:
30.5m

:
Grey

:
7 x 30AWG

:
Tinned Copper

:
PVC

:
7.1mm

:
300V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£72.26 ( £86.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £72.26 (£86.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £67.09 (£80.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --