You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FIT Wire Management Braided Cable Sleeve 6.35mm 30.5m (100ft) -
1231 SV005
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 1231 SV005
- Order Code:
- CB16723
- Product Range
- -
- Technical Datasheet:
- 1231 SV005 Datasheet
Product Overview
- Applications:
- Ground/Shielding terminations
- Point-to-Point Ground Path
- Wire/Cable Shielding
Product Information
- :
- Braided
- :
- Copper, Tin Plated
- :
- Silver
- :
- -
- :
- 30.5m
- :
- 100ft
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.50 (£72.60) | ( ) |
3+ | £57.46 (£68.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.