You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Core 24 AWG Shielded Cable 30.5m (100ft) -
2400C SL005
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 2400C SL005
- Order Code:
- CB16178
- Product Range
- -
- Technical Datasheet:
- 2400C SL005 Datasheet
Product Overview
- CPR: Not Yet Qualified
- Stranded tinned copper conductor
- Grey PVC jacket with colour coded PE insulation
- Operating temperature range -20°C to +75°C
Product Information
- :
- Screened
- :
- 2Core
- :
- 24AWG
- :
- 0.23mm²
- :
- 100ft
- :
- 30.5m
- :
- Grey
- :
- 7 x 32AWG
- :
- Tinned Copper
- :
- PVC
- :
- 3.96mm
- :
- 300V
- :
- -
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.47 (£24.56) | ( ) |
3+ | £18.67 (£22.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.