You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UL1007-listed PVC Hook-up Wire 24 AWG Blue 304.8m (1000ft) -
3050 BL001
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 3050 BL001
- Order Code:
- CB16764
- Product Range
- -
- Technical Datasheet:
- 3050 BL001 Datasheet
Product Overview
- CPR: Not Yet Qualified
- UL Recognised AWM 1007 and CSA TR-64 specification
- Tinned stranded copper conductors
- Operating temperature range -40°C to 80°C
Product Information
- :
- PVC
- :
- Blue
- :
- 24AWG
- :
- 0.229mm²
- :
- 1000ft
- :
- 304.8m
- :
- 105°C
- :
- 7 x 0.2mm
- :
- 300V
- :
- Tinned Copper
- :
- 1.448mm
- :
- CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
- :
- -
Technical Documents (1)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.70 (£57.24) | ( ) |
3+ | £45.16 (£54.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.