You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UL1007-listed PVC Hook-up Wire 20 AWG Black 304.8m (1000ft) - 

3053 BK001

3053 BK001 - UL1007-listed PVC Hook-up Wire 20 AWG Black 304.8m (1000ft)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3053 BK001
Order Code:
CB16775
Product Range
-
Technical Datasheet:
3053 BK001   Datasheet
See all Technical Docs

Product Overview

The 3053 BK001 from Alpha Wire is a 305m reel of UL rated 300V Hook-Up Wire featuring 20 AWG stranded (10x30) tinned copper conductor insulated with Black PVC jacket.
  • CPR: Not Yet Qualified
  • Rated CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
  • Tinned stranded copper conductors
  • Operating temperature range -40°C to 80°C

Product Information


:
PVC

:
Black

:
20AWG

:
-

:
1000ft

:
304.8m

:
105°C

:
10 x 30AWG

:
300V

:
Tinned Copper

:
1.753mm

:
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

24 In stock Need more?

???PF_PDP_RSP_SUP???

£62.02 ( £74.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £62.02 (£74.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £57.60 (£69.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --