You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UL1015 PVC Hook-up Wire 20 AWG Blue 304.8m (1000ft) -
3073 BL001
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 3073 BL001
- Order Code:
- CB16829
- Product Range
- -
- Technical Datasheet:
- 3073 BL001 Datasheet
Product Overview
- CPR: Not Yet Qualified
- UL Recognised AWM Style 1015 and CSA TEW-105 specification
- Operating temperature range -20°C to 105°C
- Tinned stranded copper conductors
Product Information
- :
- PVC
- :
- Blue
- :
- 20AWG
- :
- 0.51mm²
- :
- 1000ft
- :
- 304.8m
- :
- 105°C
- :
- 10 x 0.255mm
- :
- 600V
- :
- Tinned Copper
- :
- 2.54mm
- :
- CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.50 (£84.60) | ( ) |
3+ | £64.92 (£77.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.