You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6-Pair Foil Shielded Industrial Cable, 24 AWG, 30.5m (100ft) -
5476L SL005
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 5476L SL005
- Order Code:
- CB16210
- Technical Datasheet:
- 5476L SL005 Datasheet
- Catalogue page:
- CPCC/1198
Product Overview
- CPR: Not Yet Qualified
- UL2464 Type CM recognised
- 24AWG (7/0.2mm) Tinned copper conductors
- Low Smoke Zero Halogen Jacket
- Tinned copper drain wire
- Aluminium/Mylar tape screen with foil facing inwards
Product Information
- :
- Screened
- :
- 6 Pair
- :
- 24AWG
- :
- 0.22mm²
- :
- 100ft
- :
- 30.5m
- :
- Slate
- :
- 7 x 0.2mm
- :
- 300V
- :
- LSZH
- :
- Tinned Copper
- :
- 7.59mm
- :
- -
Technical Docs (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £42.25 (£50.70) | ( ) |
3+ | £37.37 (£44.84) | ( ) |
Pricing is unavailable. Please contact customer services.