You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PTFE UL1213 PTFE Equipment Wire 600V 28 AWG Blue 30.5m (100ft) -
5852 BL005
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 5852 BL005
- Order Code:
- CB16271
- Technical Datasheet:
- 5852 BL005 Datasheet
Product Overview
- CPR: Not Yet Qualified
- UL Recognised AWM Style 1213 and MIL-W-16878E Type E specification
- PTFE Insulation for exceptional toughness and flexibility
- Operating temperature range -60°C to 200°C
- Silver-Plated copper stranded conductors
Product Information
- :
- PTFE
- :
- Blue
- :
- 28AWG
- :
- 0.072mm²
- :
- 100ft
- :
- 30.5m
- :
- 200°C
- :
- 7 x 0.13mm
- :
- 600V
- :
- Silver Plated Copper
- :
- 0.89mm
- :
- MIL-DTL-16878/4 (Type E), UL 1213
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.59 (£28.31) | ( ) |
3+ | £22.64 (£27.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.