You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PTFE UL1213 PTFE Equipment Wire 600V 24 AWG Black 30.5m (100ft) -
5854/7 BK005
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 5854/7 BK005
- Order Code:
- CB16299
- Product Range
- -
- Technical Datasheet:
- 5854/7 BK005 Datasheet
Product Overview
- CPR: Not Yet Qualified
- UL Recognised AWM Style 1213 and MIL-W-16878E Type E specification
- PTFE Insulation for exceptional toughness and flexibility
- Operating temperature range -60°C to 200°C
- Silver-Plated copper stranded conductors
- 24 AWG (7x32) Silver-plated copper stranded conductor
- Bend radius 10X cable diameter
- 3.5lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
- Voltage rating 600 VRMS
- Operating temperature range -60°C to 200°C
Applications
Aerospace, Defence, Military, Automotive
Product Information
- :
- PTFE
- :
- Black
- :
- 24AWG
- :
- 0.242mm²
- :
- 100ft
- :
- 30.5m
- :
- 200°C
- :
- 7 x 32AWG
- :
- 600V
- :
- Silver Plated Copper
- :
- 1.118mm
- :
- MIL-DTL-16878/4 (Type E), UL 1213
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 15/07/25
Order now. Pay nothing until products are dispatched8 more will be available week commencing 15/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.54 (£42.65) | ( ) |
3+ | £32.71 (£39.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.