You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EcoWire Hook-up Wire 24 AWG White 30.5m (100ft) -
6712 WH005
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 6712 WH005
- Order Code:
- CB16493
- Product Range
- EcoWire Series
- Technical Datasheet:
- 6712 WH005 Datasheet
- Catalogue page:
- CPCC/1188
Product Range Selector (EcoWire Series)
See all from this product rangeProduct Overview
- CPR: Not Yet Qualified
- UL AWM 11028
- Operating temperature range -40°C to 105°C
- Tinned stranded copper conductors
- Polyphenilether insulation
- Excellent abrasion resistance
- Oil resistant to Oil Res. 1
Product Information
- :
- MPPE
- :
- White
- :
- 24AWG
- :
- 0.2mm²
- :
- 100ft
- :
- 30.5m
- :
- 105°C
- :
- 7 x 32AWG
- :
- 600V
- :
- Tinned Copper
- :
- 1.09mm
- :
- CE, CSA AWM I A/B FT1, UL 11028 VW-1
- :
- EcoWire Series
Technical Docs (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £13.69 (£16.43) | ( ) |
3+ | £12.11 (£14.53) | ( ) |
Pricing is unavailable. Please contact customer services.