You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EcoWire Hook-up Wire 16 AWG Red 30.5m (100ft) - 

6716 RD005

6716 RD005 - EcoWire Hook-up Wire 16 AWG Red 30.5m (100ft)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6716 RD005
Order Code:
CB16586
Product Range
EcoGen EcoWire Series
Technical Datasheet:
6716 RD005   Datasheet
See all Technical Docs

Product Range Selector (EcoGen EcoWire Series)

See all from this product range

Product Overview

EcoWire hook-up wires use flexible Noryl insulation to provide an environmentally friendly alternative to PVC. Noryl is a modified polyphenylene ether thermoplastic that is inherently lighter and tougher, and more flame resistance than PVC. The result is UL AWM wires that are smaller than their PVC based counterparts. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers to meet Waste Electrical and Electronic Equipment (WEEE) requirements.
  • CPR: Not Yet Qualified
  • UL AWM 11028
  • Operating temperature range -40°C to 105°C
  • Tinned stranded copper conductors
  • Polyphenilether insulation
  • Excellent abrasion resistance
  • Oil resistant to Oil Res. 1

Product Information


:
MPPE

:
Red

:
16AWG

:
1.3mm²

:
100ft

:
30.5m

:
105°C

:
26 x 30AWG

:
600V

:
Tinned Copper

:
2.057mm

:
CE, CSA AWM I A/B FT1, UL 11028 VW-1

:
EcoGen EcoWire Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

28 In stock Need more?

???PF_PDP_RSP_SUP???

£21.32 ( £25.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.32 (£25.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £20.02 (£24.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --